SL500-LTE1 (EU) STARTER KIT

Siretta
419-SL500LTE1EUSTART
SL500-LTE1 (EU) STARTER KIT

Mfr.:

Description:
Networking Development Tools SIRETTALINK STARTER KIT: SL500-LTE1 (EU) CAT 1 MODEM WITH S/LINK SW + ACCESSORIES

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$319.93 $319.93

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Networking Development Tools
RoHS:  
REACH - SVHC:
Starter Kits
Modem
SL500-LTE1
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: Serial
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 61164
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.2

SL500 Intelligent Modem Starter Kits

Siretta SL500 Intelligent Modem Starter Kits are intended for the SirettaLINK management portal. The SL500 modems are a family of low industrial cellular communication devices used to create a data connection over the LTE cellular network to link a remote application to a server. The SL500 family of modems connect equipment to the LTE Cat 1 / LTE Cat M / LTE Cat NB IoT networks and provide backward compatibility to the existing 3G / UMTS and 2G / GSM cellular networks. The SL500 Starter Kits include antennas, serial cables, multi-region PSU, and the power cables needed to get a modem up and running.