ADRF5047-EVALZ

Analog Devices
584-ADRF5047-EVALZ
ADRF5047-EVALZ

Mfr.:

Description:
RF Development Tools Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$851.06 $851.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5047
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Silicon SP4T Switches
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 76.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRF5047-EVALZ Evaluation Board

Analog Devices Inc. ADRF5047-EVALZ Evaluation Board is a demonstration and evaluation platform based on the ADRF5047 Silicon SP4T Reflective Switch. The EVAL-ADRF5047 is fully populated using four-layer RO4003 PCB material and designed for optimal high-frequency performance. The total board thickness is 62mm, which allows 2.4mm RF launchers to be connected at the board edges. The EVAL-ADRF5047 features RF connectors for RFC to RF1, RF2, RF3, or RF4.