ABX00070

Arduino
782-ABX00070
ABX00070

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Nano BLE Sense Rev2 With Headers

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.29 $41.29

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF52840
Brand: Arduino
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nano 33 BLE Sense

Arduino Nano 33 BLE Sense is built around the NINA B306 module for BLE and BLUETOOTH® 5 communication. The Arduino Nano BLE Sense is based on the Nordic nRF52840 processor that contains a powerful Cortex M4F. The board features a rich set of sensors that allow for creating innovative and highly interactive designs. It has an architecture fully compatible with Arduino IDE Online and Offline. The board also features a 9-axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, color, and gesture sensors. A microphone is even available and can be managed through specialized libraries.