CS-BLIP-03

Crowd Supply
392-CS-BLIP-03
CS-BLIP-03

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Blipboy Gaming Shield

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.61 $28.61

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF52840
5 V
Bluetooth
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Version: Version 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9504500000
ECCN:
EAR99

Blip Development Boards

Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.