PWEV1000-01

Lantronix
515-PWEV1000-01
PWEV1000-01

Mfr.:

Description:
WiFi Development Tools - 802.11 PremierWave Eval Brd MODULE NOT INCLUDED

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$233.19 $233.19

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
PEN100100A-01, PEN10010SA-01, PEN10010NA-01, PEN10010NASA-01
802.11 a/b/g/n
2.4 GHz, 5 GHz
WiFi
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Ethernet, I2C, Serial, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Modulation Technique: 802.11a/b/g/n, CCK, DSSS, OFDM
Product Type: WiFi Development Tools
Series: PremierWave
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.098 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PremierWave™ EN Linux Wireless Device Servers

Lantronix PremierWave™ EN Embedded Linux Wireless Device Servers are the most feature-rich, deployment-ready Wi-Fi® networking and Web server solutions. The Lantronix PremierWave EN takes the complexity out of RF design and networking by providing a choice of flexible, media-independent modules ranging from Ethernet to Wi-Fi to ultra-secure Wi-Fi. PremierWave EN device servers feature a 2.4GHz and 5GHz dual-band radio and have a dedicated 32-bit processor module that manages wireless connectivity and Web services.