ENW89858AXKF

Panasonic
667-ENW89858AXKF
ENW89858AXKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation Board PAN1782,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.31 $53.31

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
PAN1782
1.7 V to 3.6 V
Bluetooth, BLE
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1782
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN1782 BLUETOOTH® Evaluation Board

Panasonic PAN1782 BLUETOOTH® Evaluation Board is designed to evaluate the PAN1782 low-energy module that is based on the Nordic nRF52833 chipset. The PAN1782 evaluation board from Panasonic consists of a PAN1782 module with improved APPROTECT, Segger J-Link onboard debugger, TFDI UART-USB converter, two user buttons, two user LEDs, native USB interface, NFC interface, access to all GPIOs, and an Arduino form factor.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.