CMD284P4-EVB

Qorvo
772-CMD284P4-EVB
CMD284P4-EVB

Mfr.:

Description:
RF Development Tools DC - 20 GHz Distributed Amplifier

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$684.83 $684.83

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMD284P4
0 Hz to 22 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Distributed Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CMD284
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CMD284P4 CMD284
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

CMD284P4 Evaluation Board

Qorvo CMD284P4 Evaluation Board is used to evaluate the functions of the CMD284P4 DC-22GHz Distributed Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface mount processes vary, careful process development is recommended.