QPC1220QDK

Qorvo
772-QPC1220QDK
QPC1220QDK

Mfr.:

Description:
RF Development Tools Switch DP4T

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$423.91 $423.91

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Design Kits
RF Switch
QPC1220Q
617 MHz to 6 GHz
Brand: Qorvo
For Use With: DP4T RF Switch
Packaging: Bag
Product Type: RF Development Tools
Series: QPC1220Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC1220Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC1220QDK Design Kit

Qorvo QPC1220QDK Design Kit is a demonstration and development platform for the QPC1220Q Broadband DP4T Routing Switch. The Qorvo QPC1220Q is a low-loss, high-linearity dual-pole four-throw addressable switch with performance optimized for transfer routing applications. The QPC1220Q integrates a serial control system compatible with the RFFE standard. The select lines (SID) provide USID addressability and up to two placements of the QPC1220Q on the same design.