SX-SDMAH-EVK-US

Silex Technology
702-SX-SDMAH-EVK-US
SX-SDMAH-EVK-US

Mfr.:

Description:
WiFi Development Tools - 802.11 Evaluation kit SX-SDMAH-EVB-US Raspberry Pi microSD card AC adapter US/CA Only

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$234.60 $234.60

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
SX-SDMAH-US
Bulk
Antenna Connector Type: MHF1
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SX-NEWAH-EVK-US Evaluation Kit

Silex Technology SX-NEWAH-EVK-US Evaluation Kit enables testing the SX-NEWAH-US 802.11ah Wi-Fi® HaLow module. This evaluation kit comes with the SX-NEWAH mounted on a daughter card, an antenna for the SX-NEWAH, and an AC adapter for the SX-NEWAH-EVK-US. The SX-NEWAH-EVK-US also includes Raspberry Pi 3 model B, an AC adapter for the Raspberry Pi, and a Micro SD card preloaded with the evaluation software. The evaluation of the SX-NEWAH-US requires two evaluation kits, one to act as an access point and the other as a station/client. 

SX-SDMAH Evaluation Board & Kit

Silex Technology SX-SDMAH Evaluation Board and Kit enable the evaluation of the SX-SDMAH 802.11ah Wi-Fi HaLow™ SDIO/SPI Module. The SX-SDMAH is a HAT module for Raspberry Pi single-board computers and features a host SDIO or SPI interface with support for up to 8MHz channel bandwidth. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. SX-SDMAH also features high transmission power to gain more distance and coverage. The SX-SDMAH evaluation board is a Raspberry Pi HAT board. The kit is provided with an 8GByte SD card with Kernel version 5.15.84 and contains a prebuilt driver, configuration utility, driver load script, and sample configuration files for Station mode (wpa_supplicant_s1g) and AP mode (hostapd_s1g).