SKY16602-632LF-EVB

Skyworks Solutions, Inc.
873-SKY16602-632LFE
SKY16602-632LF-EVB

Mfr.:

Description:
RF Development Tools .2-4.0GHz -40C +85C Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.38 $154.38

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transistor
SKY16602-632LF
200 MHz to 4 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY16602
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SKY16602-632EK1
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
3B992

SKY16602-632LF-EVB Evaluation Board

Skyworks Solutions Inc. SKY16602-632LF-EVB Evaluation Board is designed to test the performance of the SKY16602-632LF low-threshold PIN diode limiter. This evaluation board operates at a frequency range from 0.2GHz to 4GHz. The SKY16602-632LF-EVB evaluation board can be optimized to 2.4GHz to measure the electrical characteristics of the SKY16602-632LF limiter. The SKY16602-632LF is a fully integrated PIN diode low-threshold limiter module in a surface-mount package. This limiter is designed for passive receiver protection in wireless or other RF systems for frequencies up to 4GHz.

FEATURED PRODUCTS
SKYWORKS