AHPD24510A

Taoglas
960-AHPD24510A
AHPD24510A

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD PCB FOR HP24510

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.76 $48.76

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
HP24510A
GPS, GLONASS
Bulk
Brand: Taoglas
For Use With: Antenna
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AHPD24510A & AHPD24510A.B Evaluation Boards

Taoglas AHPD24510A and AHPD24510A.B Evaluation Boards are designed to evaluate the HP24510A dual-feed GNSS antenna. The AHPD24510A board comes with integrated TFM.100A and 2x HC125A, whereas the AHPD24510A.B evaluation board includes integrated TFM.112A and 2x HC125A. The TFM front-end active electronics and hybrid couplers achieve excellent positioning performance. These boards show the optimum active electronics design for passive GNSS L1/L2/L-band antenna for integrated TFM modules and hybrid couplers. The AHPD24510A and AHPD24510A.B reference boards are used in applications such as autonomous driving, precision agriculture, and precision positioning for robotics.