EVK-M9DR-0

u-blox
377-EVK-M9DR
EVK-M9DR-0

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M9 DR evaluation kit integrated sensors, SAW, LNA supports ADR and UDR

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
33
Expected 2026/05/07
32
Expected 2026/05/14
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$249.08 $249.08

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
UBX-M9340-KB, UBX-M9140-KA-DR, NEO-M9L, NEO-M9V
I2C, SPI, USB
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 105 mm 64 mm 26 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

EVK-M9DR M9 GNSS Dead Reckoning Evaluation Kit

u-blox EVK-M9DR M9 GNSS Dead Reckoning Evaluation Kit evaluates the performance of the u-blox M9 positioning dead reckoning technology. The built-in Type-C USB interface provides a power supply, high-speed data transfer, and improved connector retention force, making the evaluation easier compared to previous EVK generations. EVK-M9DR also includes a supercap and micro USB port for use with secondary power sources.