ACR4006X-EVB

ABRACON
815-ACR4006X-EVB
ACR4006X-EVB

Mfr.:

Description:
Antenna Development Tools 5G/4G Ceramic chip antenna EVB

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.98 $60.98

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
600 MHz to 6 GHz
ACR4006X
Cellular (NBIoT, LTE)
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 120 mm x 45 mm
For Use With: Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Product Type: Antenna Development Tools
Series: ACR
Factory Pack Quantity: 30
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

ACR4006X-EVB Evaluation Board

Abracon ACR4006X-EVB Evaluation Board is designed for evaluating ACR4006X Ceramic Chip Antennas. The chip antennas provide a typical operating frequency range of 600MHz to 960MHz / 1710MHz to 2690MHz / 3300MHz to 6000MHz, making them ideal for 5G NR / 4G / LTE applications. The Abracon ACR4006X-EVB Evaluation Board evaluates the antenna performance by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the onboard SMA connector.