DA14580DONGLE

Renesas / Dialog
724-DA14580DONGLE
DA14580DONGLE

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE Dongle for Da14580

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.42 $127.42

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
DA14580
2.4 GHz
BLE
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14580
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99

DA14580 Daughter Boards & USB Dongle

Dialog Semiconductor DA14580 Daughter Boards and USB Dongle are designed for various package types for use with the Basic, Pro or Expert Development Kit versions. These come in various versions depending on the DA14580 package that the engineer is using in their design. These daughter boards are available for the WL-CSP34, QFN40 or QFN48 packages.