ENW89849AYKF

Panasonic
667-ENW-89849AYKF
ENW89849AYKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Beacon Kit PAN1740 Beacon Kit

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
ENW-89849
2.4 GHz
2.35 V to 3.3 V
Bluetooth
Antenna Connector Type: Integrated
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: PAN1740 Beacon evaluation kit
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1740
Factory Pack Quantity: 5
Subcategory: Development Tools
Version: Version 4.0
Part # Aliases: ENW-89849AYKF EVAL_PAN1740BEACON EMK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN1740 Beacon

Panasonic PAN1740 Beacon is a Bluetooth® Low Energy device based on the single-mode BT smart system-on-chip PAN1740. The PAN1740 Beacon can run on one single-coin battery for years because of its ultra-low power consumption of less than 5mA in TX mode. The Beacon is compact at 26x24mm and includes an antenna. 
Learn more

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.