SLWRB4311A

Silicon Labs
634-SLWRB4311A
SLWRB4311A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM220PC22 Wireless Gecko Bluetooth 2.4 GHz +8 dBM, PCB Module Radio Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.17 $30.17

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
BGM220P
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
For Use With: BGM220P
Interface Type: Ethernet, USB, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM220PC22 Wireless Gecko BLUETOOTH® Radio Board

Silicon Labs SLWRB4311A Wireless Gecko BLUETOOTH® Radio Board is based on the BGM220P Wireless Gecko Bluetooth PCB Module. The Radio Board plugs into the Main Development Board of the Wireless Gecko Starter Kit. The board works with a WSTK mainboard, the Gecko SDK suite, and the simplicity studio IDE. The Radio Board, when used with the Wireless Gecko Starter Kit offers a powerful embedded development environment to create, debug,e  and optimize IoT applications based on the BGM220P module.