EVK-NINA-B501

u-blox
377-EVK-NINA-B501
EVK-NINA-B501

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval. kit NINA-B501-00B

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.22 $122.22

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Brand: u-blox
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B50 Evaluation Kits

u-blox NINA-B50 Evaluation Kits evaluate the NINA-B50 stand-alone Bluetooth® 5.3 Low-Energy (LE) modules. These modules support open CPU application development with SDK, and all the NINA‑B5 module pins are available at connectors. The NINA-B50 modules are powered through USB, external power supply, or coin cell battery. These modules include onboard debugger hardware and firmware and provide internal or external antenna options. Typical applications include industrial automation, smart buildings and cities, low-power sensors, point-of-sales, and healthcare.