C94-M8P-2

u-blox
377-C94-M8P-2
C94-M8P-2

Mfr.:

Description:
GNSS / GPS Development Tools u-blox RTK application board package, USA and Canada (915 MHz)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$466.92 $466.92

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Application Boards
NEO-M8P-2
915 MHz
RS-232, UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: u-blox
For Use With: GNSS Modules
Product Type: GPS Development Tools
Series: NEO-M8P, C94-M8P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8526910040
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C94-M8P RTK Application Boards

u-blox C94-M8P RTK Application Boards allow efficient integration and evaluation of the NEO-M8P high-precision positioning modules. These boards integrate the NEO-M8P-2 module with both base station and rover functionality. The C94-M8P RTK application boards include a UHF radio link, allowing easy setup and fast prototyping. These boards also offer connector pins for u-blox C027 and other application boards that enable communication alternatives using u-blox cellular and short-range technologies.