AEK-COM-GNSST31

STMicroelectronics
511-AEK-COM-GNSST31
AEK-COM-GNSST31

Mfr.:

Description:
GNSS / GPS Development Tools GNSS evaluation board based on Teseo-LIV3F for SPC5 microcontrollers

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.91 $68.91

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
Teseo-LIV3F
26 MHz
3.3 V to 5 V
I2C, UART
GNSS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Series: TESEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

AEK-COM-GNSST31 Evaluation Board

STMicroelectronics AEK-COM-GNSST31 Evaluation Board features the Teseo-LIV3F global navigation satellite system (GNSS) module with embedded Teseo III receiver IC. The module offers superior accuracy and reduced time to first fix (TTFF) thanks to the on-board 26MHz temperature-compensated crystal oscillator (TCXO) and dedicated 32KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation, and data output functionality without external memory support. STMicroelectronics AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.