EVK-F9P-16

u-blox
377-EVK-F9P-16
EVK-F9P-16

Mfr.:

Description:
GNSS / GPS Development Tools EVK-F9P Evaluation Kit For NEO-F9P or ZED-F9P L1/L5 eval Board version A. (No VRS promo)

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.55 $289.55

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NEO-F9P-1xB, ZED-F9P-1xB
USB
GNSS
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: GPS Development Tools
Series: ZED-F9P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

C099-F9P Application Boards

u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.

EVK-F9P-00 Evaluation Kit

u-blox EVK-F9P-00 Evaluation Kit is a powerful and versatile tool for evaluating the performance of high-precision positioning products. The u-blox EVK-F9P-00 kit features a built-in USB interface and provides a power supply and high-speed data transfer. The kit eliminates the need for an external power supply. This evaluation kit's compact size and user-friendly interface make it ideal for various applications, including laboratories, vehicles and outdoor locations. Additionally, it can be used with a notebook PC, making it ideal throughout the entire design-in process.