SEN-15191

SparkFun
474-SEN-15191
SEN-15191

Mfr.:

Description:
NFC/RFID Development Tools SparkFun RFID Qwiic Reader

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.50 $23.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Development Tools
RoHS: N
Evaluation Boards
ATtiny84A
ID-3LA, ID-12LA, ID-20LA
RFID
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 125 kHz
Product Type: NFC/RFID Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

SEN-15191 RFID Qwiic Reader

SparkFun SEN-15191 Radio-Frequency Identification (RFID) Qwiic Reader is I2C-based RFID breakout board for the ID-3LA, ID-12LA, and ID-20LA readers. This SparkFun RFID board is used to evaluate ATtiny84A microcontroller. By utilizing this ATtiny84A, the Qwiic RFID takes the 6-byte ID tag of 125kHz RFID card, attaches a time stamp, and puts it onto a stack. The SEN-15191 RFID Qwiic reader comes with a read LED, buzzer, and jumper to disable the buzzer if required.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.