ADRF5519-EVALZ

Analog Devices
584-ADRF5519-EVALZ
ADRF5519-EVALZ

Mfr.:

Description:
RF Development Tools ADRF5519 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$300.23 $300.23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
ADRF5519
2.3 GHz to 2.8 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Receiver Front End Multichip
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.6

ADRF5519-EVALZ Evaluation Board

Analog Devices ADRF5519-EVALZ Evaluation Board is designed to easily evaluate the features and performance of the ADRF5519. The ADRF5519 is an integrated, dual-channel, 2.3GHz to 2.8GHz, 20W receiver front end ideally suited for time-division duplexing (TDD) wireless infrastructure applications. The Analog Devices ADRF5519 consists of a high power switch and a two-stage low noise amplifier (LNA) on each channel.