MRFE6VS25GN-960

NXP Semiconductors
771-MRFE6VS25GN-960
MRFE6VS25GN-960

Mfr.:

Description:
RF Development Tools MRFE6VS25GN 960-1215 MHz Reference Circuit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,575.27 $1,575.27

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Transistor
MRFE6VS25N
960 MHz to 1.215 GHz
Brand: NXP Semiconductors
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Series: MRFE6VS25N
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392203598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFE6VS25GN Reference Circuit

NXP Semiconductors MRFE6VS25GN Reference Circuit is designed to allow rapid evaluation and prototyping of the MRFE6VS25 RF Power LDMOS Transistor. The MRFE6VS25 is designed for both narrowband and broadband ISM, broadcast, and aerospace applications operating at frequencies from 1.8MHz to 2000MHz. These devices are fabricated using NXP’s enhanced ruggedness platform and are suitable for use in applications with high VSWRs.