3061

Adafruit
485-3061
3061

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit Feather M0 WiFi with uFL - ATSAMD21 + ATWINC1500

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.96 $34.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
12 MHz
3.3 V
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ATWINC1500
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather M0 Wi-Fi® with uFL - ATSAMD21 + ATWINC1500

Adafruit Feather M0 Wi-Fi® with uFL - ATSAMD21 + ATWINC1500 is an all-in-one Arduino-compatible, reliable, high-speed Wi-Fi development board. The board includes a built-in USB and battery charging. The built-in USB provides a USB-to-Serial program and debug capability. The development board features the ATSAMD21G18 Arm® Cortex®-M0 Processor operating at a maximum of 48MHz with 3.3V logic. The processor offers 256Kabc of flash and 32K of RAM.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.