SG923-0012-3.3-H

Sagrad
622-SG923-0012-3.3-H
SG923-0012-3.3-H

Mfr.:

Description:
WiFi Development Tools - 802.11 Eval Kit For SG901-1059B-3H

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Sagrad
Product Category: WiFi Development Tools - 802.11
Evaluation Kits
SG901-1059-3.3-H
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Brand: Sagrad
Interface Type: USB
Product Type: WiFi Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

SG901-1059B 802.11 b/g/n Wireless USB Modules

Sagrad SG901-1059B 802.11 b/g/n Wireless USB Modules are high speed modules supporting all data rates of the latest standards including Wi-Fi 802.11B/G/N using a USB 2.0 interface. These modules are designed to operate in the 2.4GHz ISM frequency band and use a highly integrated MAC/BBP and RF single chip RT3070 design with 150Mbps PHY rate support. The modules fully comply with IEEE802.11n draft 3.0 and IEEE802.11b/g feature sets. Sagrad SG901-1059B 802.11 b/g/n Wireless USB Modules have a high level of interoperability and low cost, making them ideal for high volume applications. They are suited for many embedded systems able to support Windows and Linux OS, including high bandwidth applications such as set top boxes. Evaluation kits are also available for each SG901-1059B 802.11 b/g/n Wireless USB Module.