113990934

Seeed Studio
713-113990934
113990934

Mfr.:

Description:
WiFi Development Tools - 802.11 LoRa-E5 Development Kit - based on LoRa-E5 STM32WLE5JC, LoRaWAN protocol and worldwide frequency supported

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.17 $27.17

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Development Kits
Wio-E5 STM32WLE5JC
150 MHz to 960 MHz
3.3 V
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoRa-E5 Development Kit

Seeed Studio LoRa-E5 Development Kit is designed to unlock the powerful performance of the LoRa-E5 STM32WLE5JC board. This development kit consists of a LoRa-E5 development board, an antenna (EU868/US915), a USB type C cable, and a two AA 3V battery holder. The LoRa-E5 development kit features full GPIOs that led out to rich interfaces including RS-485 and Grove. This development kit supports the global LoRaWAN® and LoRa frequency plan and provides a long-distance transmission range of 10km.