C149

M5Stack
170-C149
C149

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 M5Stack NanoH2 Dev Kit (ESP32-H2)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 2026/06/10
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Kits
96 MHz
USB-C
5 VDC
IEEE 802.15.4
Brand: M5Stack
Description/Function: IoT Development Board
For Use With: Zigbee and Thread, Matter Wireless Protocols
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NanoH2 Ultra-Compact IoT Development Board

M5Stack NanoH2 Ultra-Compact Internet of Things (IoT) Development Board is powered by an ESP32-H2FH4S System-on-Chip (SoC) featuring secure boot and Flash encryption hardware security mechanisms. The M5Stack NanoH2 integrates IEEE 802.15.4 wireless communication and supports Zigbee®, Thread, and Matter interoperability protocols based on Thread. The hardware integrates an LED, an infrared (IR) transmitter, RGB, a Grove interface, a USB Type-C®, and a user button. The Grove interface enables flexible expansion with various M5 devices, providing developers with rich hardware expansion capabilities. The NanoH2 IoT Development Board is suitable for functional extension needs in lightweight IoT scenarios and can be applied in smart home, industrial control, and low-power wireless communication nodes, and the development of various low-power IoT terminals based on IEEE 802.15.2.