2601

Adafruit
485-2601
2601

Mfr.:

Description:
Display Development Tools Adafruit RGB Matrix Shield for Arduino

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 2026/05/21
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Display Shields
32 x 16, 32 x 32 RGB LED Matrix
5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 68.5 mm x 53.2 mm x 1.6 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000070
ECCN:
EAR99

2601 RGB LED Matrix Shield for Arduino

Adafruit 2601 RGB LED Matrix Shield for Arduino offers great density and less power usage. This LED display is designed to be driven by FPGAs or other high-speed processors. The 2601 shield consists of RGB LEDs arranged in 16 x 32 (512) grid on the front and the other with 32 x 32 (1024) grid. This LED matrix shield PCB with IDC connectors and 12 16-bit latches drive the display with 1:8 (16 x 32) or 1:16 (32 x 32) scan-rate. The 2601 RGB LED panel requires 12 or 13 digital pins and a 5V power supply.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.