3045

Adafruit
485-3045
3045

Mfr.:

Description:
Display Development Tools Assembled Adafruit FeatherWing OLED - 128x32 OLED Add-on For Feather

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.96 $15.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Add-On Boards
UG-2832HSWEG02
Brand: Adafruit
Dimensions: 22.9 mm x 50.9 mm
Product Type: Display Development Tools
Series: FeatherWing
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99

FeatherWing 128x32 OLED Add-On for Feather

Adafruit FeatherWing 128x32 OLED Add-On for Feather adds a 128x32 monochrome OLED plus three user buttons to any Feather main board. The board comes fully assembled with no soldering required. The display is only about 1" diagonal but is very readable due to high contrast. The screen is made of 128x32 individual white OLED pixels. It makes it's light, so no backlight is required. This feature reduces the power necessary to run the OLED and is why the display has such high contrast.