EA QUICKuniTFT070C

Display Visions
790-QUICKUNITFT070C
EA QUICKuniTFT070C

Mfr.:

Description:
Display Development Tools 5.7 in TFT Dev Kit Intelligent Display

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$705.77 $705.77

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Starter Kits
EA uniTFT070-ATC
3.3 V
I2C, RS-232, SPI, USB
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QUICKUNITFT070C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8528492500
TARIC:
9013803000
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

QUICKuniTFT070C Quick-Start Set

DISPLAY VISIONS QUICKuniTFT070C Quick-Start Set is a kit that contains a 7" capacitive display module (EA uniTFT070-ATC) and a small test board (EA 93998-A) with a power supply. This DISPLAY VISIONS EA 93998-A power supply powers up the display easily and includes a buck converter for the 24V input voltage. The QUICKuniTFT070C set comes with a speaker for the sounds provided by the display. This starter set employs a built-in bridge rectifier that enables the use of any power supply irrespective of the polarity.