LCD-15143

SparkFun
474-LCD-15143
LCD-15143

Mfr.:

Description:
Display Development Tools SparkFun TFT LCD Breakout - 1.8in. (128x160)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.61 $35.61

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
RoHS: N
Breakout Boards
128 x 160 TFT
3.3 V/5 V
SPI
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

TFT LCD Breakout

SparkFun TFT LCD Breakout is an easy way to experiment with graphics or create a user interface for projects. The breakout has a 4-wire SPI interface and microSD cardholder. The breakout can be used to easily add visual display/interface capabilities to a project, and provide storage for multimedia files. To get started with this breakout, an Arduino-compatible microcontroller is required like the SparkFun Thing Plus.