DLPDLCR4710EVM-G2

Texas Instruments
595-DLPDLCR4710EVMG2
DLPDLCR4710EVM-G2

Mfr.:

Description:
Display Development Tools Full HD DLP4710 Chip set EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,233.92 $1,233.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP4710
3.3 V
I2C, SPI, USB
Bulk
Brand: Texas Instruments
Description/Function: Evaluation platform for the full HD DLP4710 chipset
For Use With: DLPC3439, DLPA3005
Product Type: Display Development Tools
Series: DLPDLCR4710-G2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 2.109 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8528694500
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DLPDLCR4710EVM-G2 DLP® LightCrafter Display EVM

Texas Instruments DLPDLCR4710EVM-G2 4710 DLP® LightCrafter Display Evaluation Module (EVM) is an easy-to-use plug-and-play evaluation platform for the Full HD DLP4710 chipset. The DLP4710 chipset is designed to be used in various display applications. These applications include mobile projectors, screenless TVs, interactive displays, and wearables like head-mounted displays (HMD). The DLP4710 chipset is comprised of DLP4710 (.47 1080p) Full HD DMD, DLPC3439 display controller, and DLPA3005 PMIC/LED driver. The evaluation module comes equipped with a production-ready optical engine and offers a compelling combination of resolution (Full HD), brightness, and programmability in a small form factor. The Texas Instruments DLPDLCR4710EVM-G2 tool includes boards, optical engine, DMD, flex, and LED cables and is designed for a maximum LED current of 16A.