DLPM2000EVM

Texas Instruments
595-DLPM2000EVM
DLPM2000EVM

Mfr.:

Description:
Display Development Tools DLP2000 evaluation m odule

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP2000
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Display Type: LED
Product Type: Display Development Tools
Series: DLPM2000
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLPM2000EVM DLP Module 2000 EVM

Texas Instruments DLPM2000EVM DLP Module 2000 EVM is a low-cost replacement optical engine for use with the DLP LightCrafter Display 2000 EVM (DLPDLCR2000EVM). The DLPM2000EVM is an affordable and ultra-compact 0.2nHD optical engine that supports up to 20lm. It uses the same electronic connections as the stock optical engine and can be swapped into the system without any modification to DLPDLCR2000EVM board firmware. The Texas Instruments DLPM2000EVM features a unique design that is not compatible with the stock mechanical mounting components of the original DLP LightCrafter Display 2000 EVM. For the best experience, it is recommended to use the provided mechanical assembly reference design to create a new plate for mounting the evaluation module.