TWR-56F8400-KIT

NXP Semiconductors
841-TWR-56F8400-KIT
TWR-56F8400-KIT

Mfr.:

Description:
Development Boards & Kits - Other Processors 56F8400 TOWER KIT

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.76 $338.76

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
56800EX
MC56F84789
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Development board for motor and digital power
For Use With: TWR-MC-LV3PH
Interface Type: USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935328221598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-56F8400 Tower® System Development Board

NXP Semiconductors TWR-56F8400 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F84789 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The TWR-56F8400 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module).