TWR-56F8400

NXP Semiconductors
841-TWR-56F8400
TWR-56F8400

Mfr.:

Description:
Development Boards & Kits - Other Processors 56F8400 Twr Board HARDWARE ONLY

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$256.58 $256.58

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
56800EX
MC56F84789
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Description/Function: Motor and Digital Power control applications
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327322598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-56F8400 Tower® System Development Board

NXP Semiconductors TWR-56F8400 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F84789 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The TWR-56F8400 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module).