80-001181

Critical Link
914-80-001181
80-001181

Mfr.:

Description:
Development Boards & Kits - ARM Arria 10 SoC Development Kit, 270KLE, 6GB DDR4, commercial temp module, FMC & PCIe (includes module A10S-P8-X5E-RC-SA)

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,046.29 $2,046.29

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex A9
MitySOM-A10S
Brand: Critical Link
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Interface Type: FMC, PCIe, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

MitySOM-A10S Development Kit

Critical Link MitySOM-A10S Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-A10S System on Module. The development kit has a MitySOM-A10S module that meets the user's project needs. The development kit includes an onboard Debug UART to USB converter, 10/100/1000Mb Ethernet, and Universal Serial Bus (USB 2.0) On-The-Go (OTG) communication interfaces. FMC HPC connector is compatible with a wide range of existing add-on cards, and a PCI-e x4 expansion port provides a comprehensive set of interface options. All are powered from a single 12VDC input (adapter included) with onboard +3.3V/+5V power supplies.