STM32-H152

Olimex Ltd.
909-STM32-H152
STM32-H152

Mfr.:

Description:
Development Boards & Kits - ARM HDR BOARD FOR STM32L152VBT6

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32L152VBT6
Bulk
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 70 mm x 50 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32-x152 Development Boards

Olimex STM32-x152 Development Boards include the STM32-H152 and STM32-P152 development boards with the STM32L152VBT6 ARM Cortex M3 microcontroller from STMicroelectronics. This microcontroller supports various communication interfaces such as USB, three USARTs, two SPIs, and two I2C interfaces. There are available USB/mini USB, JTAG, and UEXT connectors, WKUP, USER, and RESET buttons, status LEDs, potentiometer and pin holes/extension connectors for most of the microcontroller's pins. The STM32-P152 board features a low power segment LCD that uses the built in LCD controller in the specialized microcontroller. Due to its low power capabilities the board can run battery powered applications via the battery connector. All of these features combined in the Olimex STM32-x152 Development Boards allow the user to build different projects to be used in a wide range of applications.
Learn more