KP52B130A-D1001

Kneron
827-KP52B130A-D1001
KP52B130A-D1001

Mfr.:

Description:
Development Boards & Kits - ARM KL520 USB stick - KNEO STEM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.41 $7,489.20

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Tools
ARM Cortex M4
KL520
Bulk
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58.7 mm x 19.8 mm x 9.9 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

AI Dongle

Kneron AI Dongle is a compact, portable USB accessory designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 SoC (System on a Chip), the AI Dongle simply plugs into a USB 2.0 port and supports Linux, macOS, and Windows on the host system. The Kneron AI Dongle does not require any software to be installed, but the host computer must have the Edge NPU runtime and API library.