MIKROE-1367

Mikroe
932-MIKROE-1367
MIKROE-1367

Mfr.:

Description:
Development Boards & Kits - ARM MINI M4 STM32

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.47 $86.47

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
MINI
Development Boards
ARM Cortex M4
STM32
Brand: Mikroe
Description/Function: Miniature and powerful development tool designed to work as stand alone device or as MCU card in DIP40 socket
Dimensions: 50.8 mm x 17.78 mm
For Use With: STM32F415RG
Interface Type: Mini USB
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

MINI-M4™ Development Board for STM32

Mikroe MINI-M4™ Development Board for STM32 is a small ARM® Cortex™-M4 development board containing the STM32F415RG microcontroller. This powerful miniature development tool is pin-compatible with the PIC16F887 and PIC18(L)F45K20 microcontrollers and is designed to work as a stand-alone device or as an MCU card in the standard DIP40 socket.