MIKROE-3514

Mikroe
932-MIKROE-3514
MIKROE-3514

Mfr.:

Description:
Development Boards & Kits - ARM Fusion for Tiva v8 with TM4C129XNCZAD

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.34 $344.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Fusion
ARM Cortex M4F
TM4C129XNCZAD
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.