MIMXRT1060-EVKB

NXP Semiconductors
771-MIMXRT1060-EVKB
MIMXRT1060-EVKB

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1060-EVKB

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
27
Expected 2026/02/26
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$142.26 $142.26

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
i.MX RT1060
Evaluation Kits
ARM Cortex M7
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935419011598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB)

NXP Semiconductors i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB) is a full-featured demonstration and development platform for the NXP i.MX RT1060 Crossover Processor. The i.MX RT1060 is based on the Arm® Cortex®-M7 MPCore™ Platform, operating at up to 600MHz to provide high CPU performance and excellent real-time response. The i.MX RT1060 integrates an advanced power management module with DC-DC and LDO that reduces the complexity of the external power supply and simplifies power sequencing. The device also includes features ideal for real-time applications such as high-speed GPIO, CAN-FD, and synchronous parallel NAND/NOR/PSRAM controller.