DFR0351

DFRobot
426-DFR0351
DFR0351

Mfr.:

Description:
Development Boards & Kits - AVR Romeo BLE mini V2.0

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 2026/02/26
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.90 $25.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
RoHS:  
Romeo
Evaluation Boards
AVR
ATmega328P
Bulk
Brand: DFRobot
Dimensions: 45 mm x 38.5 mm
Interface Type: I2C
Operating Supply Voltage: 6.5 V to 10 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

RoMeo BLE Arduino Robot Control Boards

DFRobot RoMeo BLE Arduino Robot Control Boards are all-in-one Arduino-based control boards designed for robotics applications from DFRobot. The boards benefit from the Arduino open source platform and are supported by thousands of open source codes. The boards can easily be expanded with Arduino shields and feature an integrated 2-way DC motor driver and wireless socket.
Learn more