OLIMEXINO-328

Olimex Ltd.
909-OLIMEXINO-328
OLIMEXINO-328

Mfr.:

Description:
Development Boards & Kits - AVR OLIMEXINO ATMEGA328 DEVELOPMENT PLATFORM

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.03 $25.03

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328P
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Dimensions: 53.34 mm x 42.93 mm
For Use With: ATmega
Interface Type: IDC10, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 9 V to 30 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 15
Subcategory: Development Tools
Tradename: Olimexino
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OLIMEXINO-328 Development Board

Olimex OLIMEXINO-328 Development Board is compatible with Arduino open-source electronics prototyping platform on which its designed is based. Olimex OLIMEXINO-328 Development Board employs ultra low power voltage regulators with a power consumption of only a few microamps, which enables use in handheld and battery-powered applications. OLIMEXINO-328 has a Li-Ion rechargeable battery power supply option with a built-in, on-board charger, so that when the user attaches a battery, it is automatically charged and kept in this state until another power source (USB or external adapter) is removed, at which time the battery will automatically power the board.