MIKROE-2006

Mikroe
932-MIKROE-2006
MIKROE-2006

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC mikroLab for PIC L

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$584.44 $584.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
PIC
EasyPIC PRO v7
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 8 bit
Description/Function: Toolkit for 8 bit PIC development for high pin count chips
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.71 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MIKROE-2006 mikroLab for PIC L

Mikroe MIKROE-2006 mikroLab for PIC L is the essential toolkit for 8-bit PIC development for high pin-count chips. EasyPIC PRO v7 supports more than 155 PIC MCUs (from PIC16 and PIC18 families). mikroC for PIC is a popular compiler with free codes, tutorials and freelance opportunities that use or ask for mikroC for PIC. Additional accessories and a license for Visual GLCD are included for free. The EasyPIC PRO board maximizes the connectivity potential of the high pin count chips, placing a large number of peripherals at your disposal. The large number of examples and libraries provided in the compiler jump-start development.
Learn More