S32R372141EVB

NXP Semiconductors
771-S32R372141EVB
S32R372141EVB

Mfr.:

Description:
Development Boards & Kits - Other Processors Evaluation board - S32R372, 141

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$535.79 $535.79

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
e200z7
S32R37x
Brand: NXP Semiconductors
Data Bus Width: 32 bit
For Use With: BGA-141 Package
Product Type: Development Boards & Kits - Other Processors
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935377897598
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S32R372141 Evaluation Board

NXP Semiconductors S32R372141 Evaluation Board is a tool designed to evaluate S32R37x 141 MAPBGA package microprocessors. This NXP evaluation board facilitates hardware and software development. The S32R372141 board is intended for bench/laboratory use and has been designed using normal temperature-specified components (+70°C). This board is designed as a standalone board that provides access to the main functionality of the MCU. The S32R372141 board includes a GPIO breakout area for further development.