3657

Adafruit
485-3657
3657

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit ATSAMD09 Breakout w/ seesaw

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Breakout Boards
ARM Cortex M0+
ATSAMD09D14
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 32 mm x 12 mm x 3.5 mm
Interface Type: I2C, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ATSAMD09 Breakout Board with Seesaw

Adafruit ATSAMD09 Breakout Board with Seesaw is a near-universal converter framework and is great for the development of seesaw capabilities. This breakout board allows the user to add or add and extend hardware support to any I2C-capable microcontroller or microcomputer. The ATSAMD09 breakout board can be configured to give a wide range of capabilities including I2C GPIO expanders, ADCs, and PWM drivers without extra expenditures. This breakout board features 3x 12-bit ADC inputs, 3x 8-bit PWM outputs, and 7x GPIO with selectable pull-up or pulldown. The ATSAMD09 breakout board also offers 1x NeoPixel output, 1x EEPROM with 64bytes of NVM memory, and 2x I2C address selection pins.