MIC-732D-AO6A1

Advantech
923-MIC-732D-AO6A1
MIC-732D-AO6A1

Mfr.:

Description:
Development Boards & Kits - ARM NVIDIA AGX Orin 64G_AMR develop kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,901.56 $3,901.56

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
Arm Cortex A78AE
MIC-732-AO6A1
Brand: Advantech
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 64 bit
Dimensions: 209 mm x 192 mm x 75 mm
For Use With: NVIDIA Nova Orin
Interface Type: USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150

MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Dev Kit

Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Developer Kit is designed for the MIC-732-AO AI Inference System. When the two are used together, they form an all-in-one autonomous mobile robot (AMR) AI system and developer kit embedded with NVIDIA Nova Orin. The MIC-732D-AO kit is an open-frame, fan-based system and shares the same I/O design as the MIC-732-AO. The kit is embedded with the NVIDIA Jetson AGX Orin with up to 275 TOPS of performance and supports the NVIDIA Isaac Robot Operating System (ROS2). Advantech MIC-732D-AO NVIDIA Isaac Nova Orin AI Developer Kit is ideal for AMR applications such as smart warehousing, logistics, retail maintenance, high-efficiency manufacturing, and precision agriculture.