AK-E7-AIML

Alif Semiconductor
85-AK-E7-AIML
AK-E7-AIML

Mfr.:

Description:
Development Boards & Kits - ARM The Ensemble E7 AI/ML AppKit enables quick software development and evaluation for Endpoint Machine Learning use cases. Powered by an Alif Ensemble E7 fusion processor with four compute cores (two Arm Cortex-M55 and two Cortex-A32), and two machine l

Lifecycle:
New At Mouser
This product may require additional documentation to export from the United States.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$265.25 $265.25

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
E7
Development Kits
ARM Cortex A32, ARM Cortex M55, Ethos-U55
Alif E7 Series
Brand: Alif Semiconductor
Data Bus Width: 32 bit/16 bit
Interface Type: I2S, JTAG, UART, Micro USB
Operating Supply Voltage: 1.8 V, 2.6 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 32
Subcategory: Development Tools
Unit Weight: 116.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C

Ensemble® AK-E7-AIML Application Kit

Alif Semiconductor Ensemble® AK-E7-AIML Application Kit enables rapid software development and evaluation for endpoint Machine Learning (ML) use cases in a power-efficient manner. This kit comes pre-configured with everything the user needs to collect vision, voice, and vibration data to feed the Machine Learning models. The  AK-E7-AIML kit also includes a rich collection of pre-built applications and demos of various endpoint ML use cases. This kit features a 4.3” color LCD, an integrated camera module that can be configured for a selfie or viewfinder orientation, and an inertial motion sensor. The AK-E7-AIML kit also features PDM and I2S microphones.