ABX00112

Arduino
782-ABX00112
ABX00112

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Nano Matter Based on the MGM240SD22VNA from Silicon Labs, a 32-bit Arm Cortex-M33 IoT connectivity

Lifecycle:
New At Mouser

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.70 $20.70

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano
Development Boards
ARM Cortex M33
MGM240S
Bulk
Brand: Arduino
Data Bus Width: 32 bit
Dimensions: 18 mm x 45 mm
Interface Type: USB Type C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ABX00112 Nano Matter Board

Arduino ABX00112 Nano Matter Board features the powerful MGM240S microcontroller from Silicon Labs. The Arduino ABX00112 Nano Matter seamlessly incorporates the advanced Matter standard for IoT connectivity, catering to hobbyists and professionals. With compact dimensions of 18mm x 45mm, the Nano Matter is ideal for energy-efficient projects requiring connectivity options like BLUETOOTH® Low Energy and OpenThread®. Utilize the extensive range of peripherals and inputs/outputs within the Arduino ecosystem to enhance device connectivity and project functionality.