CY8CKIT-149

Infineon Technologies
727-CY8CKIT-149
CY8CKIT-149

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4100S 128K Prototyp Kit

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
36
Expected 2026/03/26
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.73 $42.73

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC 4100S
Development Kits
ARM Cortex M0+
PSoC 4100S
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: I2C, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: SP005672745
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CKIT-149 PSOC™ 4100S Plus Prototyping Kit

Infineon Technologies CY8CKIT-149 PSOC™ 4100S Plus Prototyping Kit is an easy-to-use prototyping platform for the PSOC 4100S Plus devices. The PSOC 4100S Plus devices are programmable embedded MCUs. The PSOC 4100S Plus integrates custom digital peripheral functions, memory, and an Arm® Cortex®-M0+ MCU on a single chip with flexible automatic routing. The PSOC 4100S Plus programmable digital peripheral functions enable high flexibility, in-field tuning of the design, and faster time-to-market. The PSOC 4100S Plus devices integrate an MCU, standard communication and timing peripherals, a capacitive touch sensing system, and excellent performance.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More